Delphi 12004781 technical specifications.
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Outside Diameter | 28.6mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Side Post |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12004781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.