Delphi 12010738 technical specifications.
| Color | Yellow |
| Current Rating | 50A |
| Gender | Male to Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | Metri-Pack 480 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12010738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.