Delphi 12010852 technical specifications.
| Color | Natural |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Series | Shroud |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12010852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
