Delphi 12010966 technical specifications.
| Color | Blue |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 5 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 56 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12010966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.