Delphi 12010974-B technical specifications.
| Color | Black |
| Current Rating | 20A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Weather Pack Shroud |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12010974-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.