This 3-position male rectangular connector features a current rating of 20A and is constructed from nylon. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is not RoHS compliant and is packaged in bulk quantities.
Delphi 12015092 technical specifications.
| Color | Red |
| Current Rating | 20A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Shroud |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12015092 to view detailed technical specifications.
No datasheet is available for this part.