Delphi 12015306 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 56 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12015306 to view detailed technical specifications.
No datasheet is available for this part.