This 3-position female rectangular combination connector is designed for high-current applications, with a maximum operating temperature range of -40°C to 125°C. It features a brass and tin contact material with a tin plating, and is made from nylon. The connector is available in bulk packaging and is not RoHS compliant. It has a crimp termination and is suitable for cable mounting.
Delphi 12015384 technical specifications.
| Color | Grey |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tower |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12015384 to view detailed technical specifications.
No datasheet is available for this part.