Delphi 12015416-B technical specifications.
| Gender | Female |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | Metri-Pack 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12015416-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.