This 20A combination rectangular connector features a female gender, nylon material, and a maximum operating temperature of 125°C. It is designed for cable mounting and is available in a bulk packaging quantity of 100. The connector is compliant with ELV regulations and RoHS standards. The connector has 2 positions and 2 contacts, with a width of 21.5mm and a height of 20.8mm, and a depth of 40.8mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Depth | 40.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 20.8mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tower |
| Termination | Crimp |
| Width | 21.5mm |
| RoHS | Compliant |
