This 4-position female crimp connector from Delphi's Tower series features a current rating of 20A and operates within a temperature range of -40°C to 125°C. It is compliant with ELV regulations and meets RoHS standards. The connector is packaged in bulk quantities of 100 and is terminated with a crimp connection.
Delphi 12015797 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tower |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12015797 to view detailed technical specifications.
No datasheet is available for this part.