This Weather Pack Tower connector features a female gender, 4 positions, and a current rating of 20A. Constructed from nylon material, it is suitable for crimp termination. The operating temperature range spans from -40°C to 125°C.
Delphi 12015797-B technical specifications.
| Color | Black |
| Current Rating | 20A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Weather Pack Tower |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12015797-B to view detailed technical specifications.
No datasheet is available for this part.