
Delphi 12015800 technical specifications.
| Color | Blue |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | Tower |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12015800 to view detailed technical specifications.
No datasheet is available for this part.
