This 6-position rectangular connector features a female gender and is made from nylon. It has a current rating of 42A and operates within a temperature range of -40°C to 125°C. The connector is not RoHS compliant and is packaged in bulk. It belongs to the Metri-Pack 480 series.
Delphi 12020029 technical specifications.
| Color | Cream |
| Current Rating | 42A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 480 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020029 to view detailed technical specifications.
No datasheet is available for this part.