The Metri-Pack 480 is a combination rectangular connector with a female gender, rated for 42A current. It features a cream-colored nylon material and is available in bulk packaging. The connector operates within a temperature range of -40°C to 125°C and is not RoHS compliant.
Delphi 12020030 technical specifications.
| Color | Cream |
| Current Rating | 42A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 480 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020030 to view detailed technical specifications.
No datasheet is available for this part.