Delphi 12020334-L technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Current Rating | 40A |
| Gender | Female |
| Material | Brass |
| Packaging | Bulk |
| Series | III |
| Termination | Crimp |
| Wire/Cable Diameter | 2.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020334-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.