Delphi 12020338-L technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Current Rating | 40A |
| Gender | Female |
| Material | Brass |
| Series | III |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020338-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.