Delphi 12020346 technical specifications.
| Contact Material | Brass, Tin |
| Contact Type | Terminal |
| Current Rating | 40A |
| Gender | Female |
| Material | Brass |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | I |
| Termination | Crimp |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020346 to view detailed technical specifications.
No datasheet is available for this part.