Delphi 12020367 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 21 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Series | Pack-Con III |
| Termination | Screw |
| Type | Electrical |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.