Delphi 12020403-B technical specifications.
| Color | Green |
| Gender | Male |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Tower |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12020403-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.