Delphi 12020492 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 7 |
| Packaging | Bulk |
| Series | I |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020492 to view detailed technical specifications.
No datasheet is available for this part.