Delphi 12020549 technical specifications.
| Color | Natural |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.