Delphi 12020633 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 60A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | 800 |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12020633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.