Delphi 12020646 technical specifications.
| Color | Grey |
| Current Rating | 35A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Series | Metri-Pack 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.