
Delphi 12020827 technical specifications.
| Color | Cream, Black |
| Current Rating | 20A |
| Depth | 46.1mm |
| Gender | Male |
| Height | 20.5mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Shroud |
| Termination | Crimp |
| Width | 31.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12020827 to view detailed technical specifications.
No datasheet is available for this part.
