Delphi 12020833 technical specifications.
| Color | Grey |
| Gender | Male |
| Material | PBT, Polybutylene |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PERP |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12020833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.