Delphi 12033817 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 40A |
| Gender | Male |
| Material | Brass |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | I HD |
| Wire/Cable Diameter | 3.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12033817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.