Delphi 12033911 technical specifications.
| Color | Natural |
| Current Rating | 50A |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | I |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12033911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.