This female terminal connector is designed for high-current applications, with a current rating of 46A. It features a brass material with a tin contact plating and a terminal contact type. The connector is available in a package quantity of 200 and is packaged on a tape and reel. It is compliant with RoHS regulations and has a temperature range of -40°C to 125°C.
Delphi 12033997 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 46A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 630 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.94mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12033997 to view detailed technical specifications.
No datasheet is available for this part.
