
Automotive Connectors TERM M/P 280 ML
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 30A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Not Compliant |