Delphi 12034278 technical specifications.
| Color | Green |
| Gender | Female |
| Material | Silicone |
| Number of Positions | 5 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | Tower |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12034278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.