Delphi 12034396-B technical specifications.
| Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 60 |
| Series | 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12034396-B to view detailed technical specifications.
No datasheet is available for this part.