Delphi 12034474 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Positions | 32 |
| Packaging | Bulk |
| Series | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12034474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.