Delphi 12040500 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| Series | BOW |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12040500 to view detailed technical specifications.
No datasheet is available for this part.