Delphi 12040701 technical specifications.
| Contact Plating | Tin |
| Current Rating | 49A |
| Gender | Male |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Back Room Terminals |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12040701 to view detailed technical specifications.
No datasheet is available for this part.