Delphi 12040902 technical specifications.
| Package/Case | 100 |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 5A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Micro-Pack 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12040902 to view detailed technical specifications.
No datasheet is available for this part.