Delphi 12040953-B technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 5A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12040953-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.