Delphi 12041442 technical specifications.
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Gender | Male |
| Material | Brass |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BOW |
| Wire/Cable Diameter | 2.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12041442 to view detailed technical specifications.
No datasheet is available for this part.