
Delphi 12045808 technical specifications.
| Color | Black |
| Current Rating | 14A |
| Depth | 44.6mm |
| Gender | Male |
| Height | 27mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 88 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| Width | 42.2mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12045808 to view detailed technical specifications.
No datasheet is available for this part.