
Delphi 12047662 technical specifications.
| Color | Black |
| Current Rating | 14A |
| Depth | 17mm |
| Gender | Female |
| Height | 8.7mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12047662 to view detailed technical specifications.
No datasheet is available for this part.
