Delphi 12047665 technical specifications.
| Color | Grey |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12047665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.