
Delphi 12047683 technical specifications.
| Color | Black |
| Current Rating | 14A |
| Depth | 33mm |
| Gender | Male |
| Height | 7.7mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12047683 to view detailed technical specifications.
No datasheet is available for this part.