
The Metri-Pack 150 4-position press-fit connector tool is a tool for assembly of connectors. It is made of PBT, a type of polybutylene material, and has a blue color. The tool is designed for use with connectors that have a press-fit termination. It is available in bulk packaging with 500 units per package.
Delphi 12047787 technical specifications.
| Color | Blue |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12047787 to view detailed technical specifications.
No datasheet is available for this part.