Delphi 12047787-B technical specifications.
| Color | Blue |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12047787-B to view detailed technical specifications.
No datasheet is available for this part.