Delphi 12047865 technical specifications.
| Color | Grey |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| Termination | Press-Fit |
| Mounting Style | Push-In |
| Features | Terminal Position Assurance |
| Housing Material | Nylon |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12047865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.