Delphi 12047936 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12047936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.