Delphi 12048086 technical specifications.
| Color | Red |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Metri-Pack |
| Wire/Cable Diameter | 2.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12048086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.