Delphi 12048108 technical specifications.
| Color | Green |
| Contact Plating | Unplated |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Tape On |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12048108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.