Delphi 12048291 technical specifications.
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 40A |
| Gender | Female |
| Material | Copper Alloy |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | III |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12048291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.