Delphi 12048344-B technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Gender | Male |
| Material | Nylon |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 100 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12048344-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.